Part Details for WF06U36R0CVLQ by Walsin Technology Corporation
Overview of WF06U36R0CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U36R0CVLQ
WF06U36R0CVLQ CAD Models
WF06U36R0CVLQ Part Data Attributes
|
WF06U36R0CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U36R0CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U36R0CVLQ
This table gives cross-reference parts and alternative options found for WF06U36R0CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U36R0CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06C36R0CTRQYF | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U36R0CVLQ vs NTRA06C36R0CTRQYF |
WF06U36R0CALQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U36R0CVLQ vs WF06U36R0CALQ |
RN73F1J36R0C | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U36R0CVLQ vs RN73F1J36R0C |
AR03CBC0360N | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U36R0CVLQ vs AR03CBC0360N |
WF06U36R0CTL | Fixed Resistor, Metal Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | WF06U36R0CVLQ vs WF06U36R0CTL |
AR03CBC0360 | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U36R0CVLQ vs AR03CBC0360 |
NTRA06C36R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U36R0CVLQ vs NTRA06C36R0CTR1KQYF |
SF06U36R0CTLQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U36R0CVLQ vs SF06U36R0CTLQ |
NTR06C36R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U36R0CVLQ vs NTR06C36R0CTR1KF |
RNCS0603CKE36R0 | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U36R0CVLQ vs RNCS0603CKE36R0 |