Part Details for NTRA06C36R0CTRQYF by NIC Components Corp
Overview of NTRA06C36R0CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06C36R0CTRQYF
NTRA06C36R0CTRQYF CAD Models
NTRA06C36R0CTRQYF Part Data Attributes
|
NTRA06C36R0CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06C36R0CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06C36R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06C36R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06C36R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U36R0CTLQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C36R0CTRQYF vs SF06U36R0CTLQ |
NTR06C36R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRA06C36R0CTRQYF vs NTR06C36R0CTR1KF |
AR03CBC0360N | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06C36R0CTRQYF vs AR03CBC0360N |
RN73F1J36R0C | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06C36R0CTRQYF vs RN73F1J36R0C |
SF06U36R0CALQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C36R0CTRQYF vs SF06U36R0CALQ |
WF06U36R0CVLQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C36R0CTRQYF vs WF06U36R0CVLQ |
WF06U36R0CALQ | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C36R0CTRQYF vs WF06U36R0CALQ |
NTR06C36R0CTRF | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA06C36R0CTRQYF vs NTR06C36R0CTRF |
TFCR0603-10W-E-36R0CT | Fixed Resistor, Thin Film, 0.1W, 36ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRA06C36R0CTRQYF vs TFCR0603-10W-E-36R0CT |
WF06U36R0CTL | Fixed Resistor, Metal Film, 0.0625W, 36ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | NTRA06C36R0CTRQYF vs WF06U36R0CTL |