Part Details for WF06U2982BALQ by Walsin Technology Corporation
Overview of WF06U2982BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U2982BALQ
WF06U2982BALQ CAD Models
WF06U2982BALQ Part Data Attributes
|
WF06U2982BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U2982BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U2982BALQ
This table gives cross-reference parts and alternative options found for WF06U2982BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U2982BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKE29K8 | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U2982BALQ vs RNCS0603BKE29K8 |
RN73F1JB2982B | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U2982BALQ vs RN73F1JB2982B |
UPTF0603-16W-E-2982AT-1K | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U2982BALQ vs UPTF0603-16W-E-2982AT-1K |
RNCS0603BTE29K8 | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U2982BALQ vs RNCS0603BTE29K8 |
AR03ATRC3Y2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U2982BALQ vs AR03ATRC3Y2982 |
WF06U2982ATLQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U2982BALQ vs WF06U2982ATLQ |
AR03ABC2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U2982BALQ vs AR03ABC2982 |
PCF-W0603LF-03-2982-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U2982BALQ vs PCF-W0603LF-03-2982-B-P-LT |
AR060329K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U2982BALQ vs AR060329K8+-0.05%TCR25 |
RN06A2982CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U2982BALQ vs RN06A2982CT5-25 |