Part Details for RNCS0603BTE29K8 by SEI Stackpole Electronics Inc
Overview of RNCS0603BTE29K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603BTE29K8
RNCS0603BTE29K8 CAD Models
RNCS0603BTE29K8 Part Data Attributes
|
RNCS0603BTE29K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BTE29K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603BTE29K8
This table gives cross-reference parts and alternative options found for RNCS0603BTE29K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BTE29K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKE29K8 | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCS0603BTE29K8 vs RNCS0603BKE29K8 |
RN73F1JB2982B | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RNCS0603BTE29K8 vs RN73F1JB2982B |
UPTF0603-16W-E-2982AT-1K | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCS0603BTE29K8 vs UPTF0603-16W-E-2982AT-1K |
AR03ATRC3Y2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BTE29K8 vs AR03ATRC3Y2982 |
WF06U2982ATLQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BTE29K8 vs WF06U2982ATLQ |
AR03ABC2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCS0603BTE29K8 vs AR03ABC2982 |
PCF-W0603LF-03-2982-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RNCS0603BTE29K8 vs PCF-W0603LF-03-2982-B-P-LT |
AR060329K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603BTE29K8 vs AR060329K8+-0.05%TCR25 |
RN06A2982CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BTE29K8 vs RN06A2982CT5-25 |
NTRA06B2982CTRQYF | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603BTE29K8 vs NTRA06B2982CTRQYF |