Part Details for WF06U1892ATLQ by Walsin Technology Corporation
Overview of WF06U1892ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1892ATLQ
WF06U1892ATLQ CAD Models
WF06U1892ATLQ Part Data Attributes
|
WF06U1892ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1892ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1892ATLQ
This table gives cross-reference parts and alternative options found for WF06U1892ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1892ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E1892BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 18900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | WF06U1892ATLQ vs RV0603E1892BG |
RN73F1J1892B | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U1892ATLQ vs RN73F1J1892B |
NTRA06A1892CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1892ATLQ vs NTRA06A1892CTR1KQYF |
NTRA06B1892CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1892ATLQ vs NTRA06B1892CTR1KQYF |
CAR060318.9KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U1892ATLQ vs CAR060318.9KOHMS0.05%25PPM |
WF06U1892AVLQ | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1892ATLQ vs WF06U1892AVLQ |
RNCS0603BTE18K9 | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1892ATLQ vs RNCS0603BTE18K9 |
RN73F1JB1892B | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1892ATLQ vs RN73F1JB1892B |
AR03ATC1892 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1892ATLQ vs AR03ATC1892 |
RN06A1892CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1892ATLQ vs RN06A1892CT1-25 |