AR03ATC1892
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AR03ATC1892 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03ATC1892 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03ATC1892 by Viking Tech Corp

AR03ATC1892
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Reference Standard
MIL-STD-202
Resistance
18900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. AR03ATC1892
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AR03ATC1892

This table gives cross-reference parts and alternative options found for AR03ATC1892. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC1892, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV0603E1892BG RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 18900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice AR03ATC1892 vs RV0603E1892BG
RN73F1J1892B Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR03ATC1892 vs RN73F1J1892B
NTRA06A1892CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03ATC1892 vs NTRA06A1892CTR1KQYF
NTRA06B1892CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03ATC1892 vs NTRA06B1892CTR1KQYF
CAR060318.9KOHMS0.05%25PPM Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon AR03ATC1892 vs CAR060318.9KOHMS0.05%25PPM
WF06U1892AVLQ Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATC1892 vs WF06U1892AVLQ
RNCS0603BTE18K9 Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03ATC1892 vs RNCS0603BTE18K9
WF06U1892ATLQ Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATC1892 vs WF06U1892ATLQ
RN73F1JB1892B Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03ATC1892 vs RN73F1JB1892B
RN06A1892CT1-25 Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AR03ATC1892 vs RN06A1892CT1-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATC1892 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATC1892 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03ATC1892 would you like to use for your alert(s)?
  • Please alert me when AR03ATC1892 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATC1892 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATC1892 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATC1892 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATC1892.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATC1892 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: