Part Details for WF06U17R4AVLQ by Walsin Technology Corporation
Overview of WF06U17R4AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U17R4AVLQ
WF06U17R4AVLQ CAD Models
WF06U17R4AVLQ Part Data Attributes
|
WF06U17R4AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U17R4AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U17R4AVLQ
This table gives cross-reference parts and alternative options found for WF06U17R4AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U17R4AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A174JE4E | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U17R4AVLQ vs TC0325A174JE4E |
CPF0603A17R4E1 | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U17R4AVLQ vs CPF0603A17R4E1 |
AR03BTC17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | WF06U17R4AVLQ vs AR03BTC17R4 |
AR03BTC17R4N | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U17R4AVLQ vs AR03BTC17R4N |
RN73F1JB17R4B | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U17R4AVLQ vs RN73F1JB17R4B |
CPF0603B17R4E1 | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | WF06U17R4AVLQ vs CPF0603B17R4E1 |
TC0325A174JT5E | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U17R4AVLQ vs TC0325A174JT5E |
NTR06A17R4CTR1KF | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U17R4AVLQ vs NTR06A17R4CTR1KF |
TFCR0603-10W-E-17R4BT | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U17R4AVLQ vs TFCR0603-10W-E-17R4BT |
AR03BTRC3Y17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U17R4AVLQ vs AR03BTRC3Y17R4 |