Part Details for AR03BTRC3Y17R4 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y17R4 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y17R4
AR03BTRC3Y17R4 CAD Models
AR03BTRC3Y17R4 Part Data Attributes
|
AR03BTRC3Y17R4
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y17R4
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y17R4
This table gives cross-reference parts and alternative options found for AR03BTRC3Y17R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y17R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC17R4 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTRC3Y17R4 vs AR03BBC17R4 |
AR03BTC17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03BTRC3Y17R4 vs AR03BTC17R4 |
AR03BTC17R4N | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3Y17R4 vs AR03BTC17R4N |
RN73F1J17R4A | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC3Y17R4 vs RN73F1J17R4A |
AR03APC3Y17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y17R4 vs AR03APC3Y17R4 |
AR03BPC3X17R4 | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y17R4 vs AR03BPC3X17R4 |
AR03BPC3Y17R4N | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y17R4 vs AR03BPC3Y17R4N |
RN73F1JTD17R4A | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3Y17R4 vs RN73F1JTD17R4A |
TC0325B174JECE | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3Y17R4 vs TC0325B174JECE |
NTR06A17R4CTRF | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y17R4 vs NTR06A17R4CTRF |