Part Details for WF06U1543DTL by Walsin Technology Corporation
Overview of WF06U1543DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1543DTL
WF06U1543DTL CAD Models
WF06U1543DTL Part Data Attributes
|
WF06U1543DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1543DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1543DTL
This table gives cross-reference parts and alternative options found for WF06U1543DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1543DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3Y1543 | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1543DTL vs AR03DTRC3Y1543 |
RNCS0603DTE154K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1543DTL vs RNCS0603DTE154K |
TC0325D1543TCE | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1543DTL vs TC0325D1543TCE |
TFCR0603-16W-E-1543DT | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U1543DTL vs TFCR0603-16W-E-1543DT |
SF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1543DTL vs SF06U1543DALQ |
AS73F1JT1543D | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U1543DTL vs AS73F1JT1543D |
CPF0603D154KE | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1543DTL vs CPF0603D154KE |
AR03DBC1543 | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U1543DTL vs AR03DBC1543 |
NTR06D1543CTRF | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1543DTL vs NTR06D1543CTRF |
WF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1543DTL vs WF06U1543DALQ |