Part Details for AR03DTRC3Y1543 by Token Electronics Industry Co Ltd
Overview of AR03DTRC3Y1543 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3Y1543
AR03DTRC3Y1543 CAD Models
AR03DTRC3Y1543 Part Data Attributes
|
AR03DTRC3Y1543
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3Y1543
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3Y1543
This table gives cross-reference parts and alternative options found for AR03DTRC3Y1543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3Y1543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DTE154K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC3Y1543 vs RNCS0603DTE154K |
TC0325D1543TCE | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC3Y1543 vs TC0325D1543TCE |
TFCR0603-16W-E-1543DT | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC3Y1543 vs TFCR0603-16W-E-1543DT |
SF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3Y1543 vs SF06U1543DALQ |
AS73F1JT1543D | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTRC3Y1543 vs AS73F1JT1543D |
CPF0603D154KE | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTRC3Y1543 vs CPF0603D154KE |
AR03DBC1543 | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DTRC3Y1543 vs AR03DBC1543 |
NTR06D1543CTRF | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTRC3Y1543 vs NTR06D1543CTRF |
WF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3Y1543 vs WF06U1543DALQ |
WF06U1543DTL | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DTRC3Y1543 vs WF06U1543DTL |