Datasheets
WF06T8163DTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06T8163DTLQ by Walsin Technology Corporation

Overview of WF06T8163DTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WF06T8163DTLQ

WF06T8163DTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06T8163DTLQ Part Data Attributes

WF06T8163DTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06T8163DTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 816000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for WF06T8163DTLQ

This table gives cross-reference parts and alternative options found for WF06T8163DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T8163DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCR0603-16W-C-8163DT Fixed Resistor, Thin Film, 0.063W, 816000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD WF06T8163DTLQ vs TFCR0603-16W-C-8163DT
AR03DPC2Y8163N Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T8163DTLQ vs AR03DPC2Y8163N
NTR06D8163DTR1KF Fixed Resistor, Thin Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp WF06T8163DTLQ vs NTR06D8163DTR1KF
AR03DTRC2Y8163N Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T8163DTLQ vs AR03DTRC2Y8163N
RN73G1J8163D Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation WF06T8163DTLQ vs RN73G1J8163D
AR0603816K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh WF06T8163DTLQ vs AR0603816K+-0.5%TCR50
RN73G1JB8163D Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation WF06T8163DTLQ vs RN73G1JB8163D
AR03DTD8163 Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T8163DTLQ vs AR03DTD8163
AR03DPC2Y8163 Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T8163DTLQ vs AR03DPC2Y8163
AR03DTD8163N Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T8163DTLQ vs AR03DTD8163N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T8163DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T8163DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T8163DTLQ would you like to use for your alert(s)?
  • Please alert me when WF06T8163DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T8163DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T8163DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T8163DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T8163DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T8163DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: