Part Details for AR03DPC2Y8163 by Token Electronics Industry Co Ltd
Overview of AR03DPC2Y8163 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC2Y8163
AR03DPC2Y8163 CAD Models
AR03DPC2Y8163 Part Data Attributes
|
AR03DPC2Y8163
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC2Y8163
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC2Y8163
This table gives cross-reference parts and alternative options found for AR03DPC2Y8163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC2Y8163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-8163DT | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC2Y8163 vs TFCR0603-10W-C-8163DT |
NTR06D8163DTR1KF | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DPC2Y8163 vs NTR06D8163DTR1KF |
AR03DBD8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y8163 vs AR03DBD8163N |
AR03DTD8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y8163 vs AR03DTD8163 |
RN73G1JB8163D | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DPC2Y8163 vs RN73G1JB8163D |
AR03DBD8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y8163 vs AR03DBD8163 |
RN73G1JTD8163D | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC2Y8163 vs RN73G1JTD8163D |
TFCR0603-16W-C-8163DT | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC2Y8163 vs TFCR0603-16W-C-8163DT |
AR03DTD8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2Y8163 vs AR03DTD8163N |
AR03DPC2Y8163N | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2Y8163 vs AR03DPC2Y8163N |