Part Details for WF06T6201AVLQ by Walsin Technology Corporation
Overview of WF06T6201AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T6201AVLQ
WF06T6201AVLQ CAD Models
WF06T6201AVLQ Part Data Attributes
|
WF06T6201AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T6201AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06T6201AVLQ
This table gives cross-reference parts and alternative options found for WF06T6201AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T6201AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T6201ATL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T6201AVLQ vs WF06T6201ATL |
AR03BBD6201N | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T6201AVLQ vs AR03BBD6201N |
SF06T6201AALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T6201AVLQ vs SF06T6201AALQ |
NTR06B6201DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T6201AVLQ vs NTR06B6201DTR1KF |
RNCS0603BKC6K20 | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T6201AVLQ vs RNCS0603BKC6K20 |
CPF0603B6K2C | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T6201AVLQ vs CPF0603B6K2C |
CPF0603A6K2C1 | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T6201AVLQ vs CPF0603A6K2C1 |
NTR06A6201DTRF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | WF06T6201AVLQ vs NTR06A6201DTRF |
SF06T6201BALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T6201AVLQ vs SF06T6201BALQ |
WF06T6201BTL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T6201AVLQ vs WF06T6201BTL |