Part Details for CPF0603A6K2C1 by TE Connectivity
Overview of CPF0603A6K2C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A6K2C1
CPF0603A6K2C1 CAD Models
CPF0603A6K2C1 Part Data Attributes
|
CPF0603A6K2C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A6K2C1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A6K2C1
This table gives cross-reference parts and alternative options found for CPF0603A6K2C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A6K2C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T6201ATL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603A6K2C1 vs WF06T6201ATL |
AR03BBD6201N | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603A6K2C1 vs AR03BBD6201N |
SF06T6201AALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A6K2C1 vs SF06T6201AALQ |
NTR06B6201DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CPF0603A6K2C1 vs NTR06B6201DTR1KF |
RNCS0603BKC6K20 | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603A6K2C1 vs RNCS0603BKC6K20 |
CPF0603B6K2C | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603A6K2C1 vs CPF0603B6K2C |
NTR06A6201DTRF | Fixed Resistor, Thin Film, 0.063W, 6200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0603A6K2C1 vs NTR06A6201DTRF |
SF06T6201BALQ | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A6K2C1 vs SF06T6201BALQ |
WF06T6201BTL | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603A6K2C1 vs WF06T6201BTL |
RN73G1JTD6201B | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603A6K2C1 vs RN73G1JTD6201B |