Part Details for WF06T3002DVLQ by Walsin Technology Corporation
Overview of WF06T3002DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T3002DVLQ
WF06T3002DVLQ CAD Models
WF06T3002DVLQ Part Data Attributes
|
WF06T3002DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T3002DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T3002DVLQ
This table gives cross-reference parts and alternative options found for WF06T3002DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T3002DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DTC30K0 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T3002DVLQ vs RNCS0603DTC30K0 |
CPF0603D30KC | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T3002DVLQ vs CPF0603D30KC |
NTR06D3002DTR1KF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T3002DVLQ vs NTR06D3002DTR1KF |
AR03DTD3002 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T3002DVLQ vs AR03DTD3002 |
AR03DBD3002 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T3002DVLQ vs AR03DBD3002 |
NTR06D3002DTRF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | WF06T3002DVLQ vs NTR06D3002DTRF |
NTRA06D3002DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T3002DVLQ vs NTRA06D3002DTR1KQYF |
TFCR0603-10W-C-3002DT | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06T3002DVLQ vs TFCR0603-10W-C-3002DT |
NTRA06D3002DTRQYF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T3002DVLQ vs NTRA06D3002DTRQYF |
SF06T3002DTLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T3002DVLQ vs SF06T3002DTLQ |