Part Details for NTRA06D3002DTR1KQYF by NIC Components Corp
Overview of NTRA06D3002DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D3002DTR1KQYF
NTRA06D3002DTR1KQYF CAD Models
NTRA06D3002DTR1KQYF Part Data Attributes
|
NTRA06D3002DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D3002DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D3002DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06D3002DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D3002DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DTC30K0 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06D3002DTR1KQYF vs RNCS0603DTC30K0 |
CPF0603D30KC | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRA06D3002DTR1KQYF vs CPF0603D30KC |
NTR06D3002DTR1KF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTRA06D3002DTR1KQYF vs NTR06D3002DTR1KF |
AR03DTD3002 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA06D3002DTR1KQYF vs AR03DTD3002 |
AR03DBD3002 | Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA06D3002DTR1KQYF vs AR03DBD3002 |
NTR06D3002DTRF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA06D3002DTR1KQYF vs NTR06D3002DTRF |
TFCR0603-10W-C-3002DT | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRA06D3002DTR1KQYF vs TFCR0603-10W-C-3002DT |
NTRA06D3002DTRQYF | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06D3002DTR1KQYF vs NTRA06D3002DTRQYF |
SF06T3002DTLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D3002DTR1KQYF vs SF06T3002DTLQ |
WF06T3002DVLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D3002DTR1KQYF vs WF06T3002DVLQ |