Part Details for WF06T2521DVLQ by Walsin Technology Corporation
Overview of WF06T2521DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2521DVLQ
WF06T2521DVLQ CAD Models
WF06T2521DVLQ Part Data Attributes
|
WF06T2521DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2521DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2521DVLQ
This table gives cross-reference parts and alternative options found for WF06T2521DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2521DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2X2521 | Fixed Resistor, Thin Film, 0.1W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2521DVLQ vs AR03DPC2X2521 |
NTR06D2521DTRF | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2521DVLQ vs NTR06D2521DTRF |
RN73G1JTD2521D | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T2521DVLQ vs RN73G1JTD2521D |
NTRA06D2521DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2521DVLQ vs NTRA06D2521DTRQYF |
AR06032K52+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T2521DVLQ vs AR06032K52+-0.5%TCR50 |
AR03DBD2521N | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2521DVLQ vs AR03DBD2521N |
AR03DTD2521N | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2521DVLQ vs AR03DTD2521N |
PCF-W0603LF-02-2521-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T2521DVLQ vs PCF-W0603LF-02-2521-D-P-LT |
AR03DTRC2X2521 | Fixed Resistor, Thin Film, 0.1W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2521DVLQ vs AR03DTRC2X2521 |
TFCR0603-16W-C-2521DT | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T2521DVLQ vs TFCR0603-16W-C-2521DT |