Part Details for AR03DTD2521N by Viking Tech Corp
Overview of AR03DTD2521N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTD2521N
AR03DTD2521N CAD Models
AR03DTD2521N Part Data Attributes
|
AR03DTD2521N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTD2521N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTD2521N
This table gives cross-reference parts and alternative options found for AR03DTD2521N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTD2521N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2X2521 | Fixed Resistor, Thin Film, 0.1W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD2521N vs AR03DPC2X2521 |
NTR06D2521DTRF | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTD2521N vs NTR06D2521DTRF |
WF06T2521DVLQ | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTD2521N vs WF06T2521DVLQ |
RN73G1JTD2521D | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTD2521N vs RN73G1JTD2521D |
NTRA06D2521DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTD2521N vs NTRA06D2521DTRQYF |
AR06032K52+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTD2521N vs AR06032K52+-0.5%TCR50 |
AR03DBD2521N | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DTD2521N vs AR03DBD2521N |
PCF-W0603LF-02-2521-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DTD2521N vs PCF-W0603LF-02-2521-D-P-LT |
AR03DTRC2X2521 | Fixed Resistor, Thin Film, 0.1W, 2520ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTD2521N vs AR03DTRC2X2521 |
TFCR0603-16W-C-2521DT | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTD2521N vs TFCR0603-16W-C-2521DT |