Part Details for WF06T1153FVLQ by Walsin Technology Corporation
Overview of WF06T1153FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1153FVLQ
WF06T1153FVLQ CAD Models
WF06T1153FVLQ Part Data Attributes
|
WF06T1153FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1153FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1153FVLQ
This table gives cross-reference parts and alternative options found for WF06T1153FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1153FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-1153FT | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T1153FVLQ vs TFCR0603-10W-C-1153FT |
CPF0603F115KC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06T1153FVLQ vs CPF0603F115KC |
RN06F1153CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1153FVLQ vs RN06F1153CT1-50 |
NTR06F1153DTR1KF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T1153FVLQ vs NTR06F1153DTR1KF |
NTR06F1153DTRF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1153FVLQ vs NTR06F1153DTRF |
AR03FTD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1153FVLQ vs AR03FTD1153N |
RN73G1JTD1153F | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T1153FVLQ vs RN73G1JTD1153F |
AS73G1JB1153F | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T1153FVLQ vs AS73G1JB1153F |
NTRA06F1153DTRQYF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1153FVLQ vs NTRA06F1153DTRQYF |
TC0350F1153E5E | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1153FVLQ vs TC0350F1153E5E |