Part Details for AS73G1JB1153F by MERITEK Electronics Corporation
Overview of AS73G1JB1153F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JB1153F
AS73G1JB1153F CAD Models
AS73G1JB1153F Part Data Attributes
|
AS73G1JB1153F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JB1153F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JB1153F
This table gives cross-reference parts and alternative options found for AS73G1JB1153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB1153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-1153FT | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JB1153F vs TFCR0603-10W-C-1153FT |
CPF0603F115KC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AS73G1JB1153F vs CPF0603F115KC |
RN06F1153CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AS73G1JB1153F vs RN06F1153CT1-50 |
NTR06F1153DTR1KF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AS73G1JB1153F vs NTR06F1153DTR1KF |
WF06T1153FVLQ | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1153F vs WF06T1153FVLQ |
NTR06F1153DTRF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JB1153F vs NTR06F1153DTRF |
AR03FTD1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JB1153F vs AR03FTD1153N |
RN73G1JTD1153F | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JB1153F vs RN73G1JTD1153F |
NTRA06F1153DTRQYF | Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JB1153F vs NTRA06F1153DTRQYF |
TC0350F1153E5E | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JB1153F vs TC0350F1153E5E |