Part Details for WF06R6811DTLQ by Walsin Technology Corporation
Overview of WF06R6811DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R6811DTLQ
WF06R6811DTLQ CAD Models
WF06R6811DTLQ Part Data Attributes
|
WF06R6811DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R6811DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R6811DTLQ
This table gives cross-reference parts and alternative options found for WF06R6811DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6811DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E6811DNW | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R6811DTLQ vs P0603E6811DNW |
AMF06036K810.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R6811DTLQ vs AMF06036K810.5%25PPM/KKP5 |
RN731JLTDD6811D25 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R6811DTLQ vs RN731JLTDD6811D25 |
RN731JLTD6811D25 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R6811DTLQ vs RN731JLTD6811D25 |
AMF06036K810.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R6811DTLQ vs AMF06036K810.5%25PPM/KNP20 |
RBP06DTP6811 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R6811DTLQ vs RBP06DTP6811 |
AR03DBCX6811N | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06R6811DTLQ vs AR03DBCX6811N |
RT0603DCD6K81 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R6811DTLQ vs RT0603DCD6K81 |
PRC0603TC25Y6.81K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R6811DTLQ vs PRC0603TC25Y6.81K+-0.5% |
AS0603E6811D-T5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R6811DTLQ vs AS0603E6811D-T5 |