RBP06DTP6811
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of RBP06DTP6811 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RBP06DTP6811 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBP06DTP6811 by TA-I Technology Co Ltd

RBP06DTP6811
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RBP
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
6810 Ω
Resistor Type
FIXED RESISTOR
Series
RBP06(D TOL,10/25)
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RBP06DTP6811
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for RBP06DTP6811

This table gives cross-reference parts and alternative options found for RBP06DTP6811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DTP6811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603E6811DNW Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RBP06DTP6811 vs P0603E6811DNW
AMF06036K810.5%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RBP06DTP6811 vs AMF06036K810.5%25PPM/KKP5
RN731JLTDD6811D25 Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBP06DTP6811 vs RN731JLTDD6811D25
RN731JLTD6811D25 Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBP06DTP6811 vs RN731JLTD6811D25
WF06R6811DTLQ Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RBP06DTP6811 vs WF06R6811DTLQ
AMF06036K810.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RBP06DTP6811 vs AMF06036K810.5%25PPM/KNP20
AR03DBCX6811N Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RBP06DTP6811 vs AR03DBCX6811N
RT0603DCD6K81 Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation RBP06DTP6811 vs RT0603DCD6K81
PRC0603TC25Y6.81K+-0.5% Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RBP06DTP6811 vs PRC0603TC25Y6.81K+-0.5%
AS0603E6811D-T5 Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) RBP06DTP6811 vs AS0603E6811D-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBP06DTP6811 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBP06DTP6811 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RBP06DTP6811 would you like to use for your alert(s)?
  • Please alert me when RBP06DTP6811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBP06DTP6811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBP06DTP6811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBP06DTP6811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBP06DTP6811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBP06DTP6811 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: