Datasheets
WF06R2942BALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06R2942BALQ by Walsin Technology Corporation

Overview of WF06R2942BALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Part Details for WF06R2942BALQ

WF06R2942BALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06R2942BALQ Part Data Attributes

WF06R2942BALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06R2942BALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 29400 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for WF06R2942BALQ

This table gives cross-reference parts and alternative options found for WF06R2942BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2942BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603P-2942-AB25 Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2942BALQ vs BLU0603P-2942-AB25
BLU0603P-2942-BB25W Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2942BALQ vs BLU0603P-2942-BB25W
RN731JTTDD2942B25 Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF06R2942BALQ vs RN731JTTDD2942B25
RNCH0603BTE29K4 Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc WF06R2942BALQ vs RNCH0603BTE29K4
RBS06BTP2942 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd WF06R2942BALQ vs RBS06BTP2942
WF06R2942AALQ Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06R2942BALQ vs WF06R2942AALQ
AR03ATCX2942N Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp WF06R2942BALQ vs AR03ATCX2942N
BLU0603ER-2942-AT25W Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2942BALQ vs BLU0603ER-2942-AT25W
AS0603E2942A-T5 Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) WF06R2942BALQ vs AS0603E2942A-T5
RBP06BTP2942 Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd WF06R2942BALQ vs RBP06BTP2942

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06R2942BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06R2942BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06R2942BALQ would you like to use for your alert(s)?
  • Please alert me when WF06R2942BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06R2942BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06R2942BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06R2942BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06R2942BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06R2942BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: