Part Details for WF06R2942AALQ by Walsin Technology Corporation
Overview of WF06R2942AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2942AALQ
WF06R2942AALQ CAD Models
WF06R2942AALQ Part Data Attributes
|
WF06R2942AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2942AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2942AALQ
This table gives cross-reference parts and alternative options found for WF06R2942AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2942AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2942-AB25 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2942AALQ vs BLU0603P-2942-AB25 |
BLU0603P-2942-BB25W | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2942AALQ vs BLU0603P-2942-BB25W |
RN731JTTDD2942B25 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R2942AALQ vs RN731JTTDD2942B25 |
RNCH0603BTE29K4 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R2942AALQ vs RNCH0603BTE29K4 |
RBS06BTP2942 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R2942AALQ vs RBS06BTP2942 |
AR03ATCX2942N | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06R2942AALQ vs AR03ATCX2942N |
BLU0603ER-2942-AT25W | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2942AALQ vs BLU0603ER-2942-AT25W |
AS0603E2942A-T5 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R2942AALQ vs AS0603E2942A-T5 |
RBP06BTP2942 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R2942AALQ vs RBP06BTP2942 |
RTW10D0603A2942-RG70 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R2942AALQ vs RTW10D0603A2942-RG70 |