Part Details for WF06R2702BTL by Walsin Technology Corporation
Overview of WF06R2702BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2702BTL
WF06R2702BTL CAD Models
WF06R2702BTL Part Data Attributes
|
WF06R2702BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2702BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2702BTL
This table gives cross-reference parts and alternative options found for WF06R2702BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2702BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060327K0BEEN | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2702BTL vs TNPW060327K0BEEN |
MCT06030D2702BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 27000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | WF06R2702BTL vs MCT06030D2702BP100 |
RT0603BRD1327K | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R2702BTL vs RT0603BRD1327K |
M1106030D2702BP500 | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WF06R2702BTL vs M1106030D2702BP500 |
RT0603BRD0727K | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R2702BTL vs RT0603BRD0727K |
RB06BTP2702 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | WF06R2702BTL vs RB06BTP2702 |
9T06031A2702BAPF3 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2702BTL vs 9T06031A2702BAPF3 |
9T06031A2702WAPF4 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2702BTL vs 9T06031A2702WAPF4 |
MCT06030D2702BP100 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2702BTL vs MCT06030D2702BP100 |
TNPW060327K0BEEA | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2702BTL vs TNPW060327K0BEEA |