Part Details for TNPW060327K0BEEN by Vishay Intertechnologies
Overview of TNPW060327K0BEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060327K0BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2979
|
Newark | Tnpw0603 27K 0.1% T-9 E52 E3 |Vishay TNPW060327K0BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW060327K0BEEN
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060327K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW060327K0BEEN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 27K 0.1% T-9 E52 e3 RoHS: Compliant | 0 |
|
$0.2980 / $0.7300 | Order Now |
|
Future Electronics | TNPW Series 0603 0.125 W 27 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
TNPW060327K0BEEN
|
Avnet Abacus | SMD Chip Resistor, 27 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060327K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060327K0BEEN
TNPW060327K0BEEN CAD Models
TNPW060327K0BEEN Part Data Attributes
|
TNPW060327K0BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060327K0BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060327K0BEEN
This table gives cross-reference parts and alternative options found for TNPW060327K0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060327K0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D2702BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 27000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060327K0BEEN vs MCT06030D2702BP100 |
RT0603BRD1327K | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060327K0BEEN vs RT0603BRD1327K |
M1106030D2702BP500 | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060327K0BEEN vs M1106030D2702BP500 |
RT0603BRD0727K | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060327K0BEEN vs RT0603BRD0727K |
RB06BTP2702 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | TNPW060327K0BEEN vs RB06BTP2702 |
9T06031A2702BAPF3 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060327K0BEEN vs 9T06031A2702BAPF3 |
9T06031A2702WAPF4 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060327K0BEEN vs 9T06031A2702WAPF4 |
MCT06030D2702BP100 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060327K0BEEN vs MCT06030D2702BP100 |
TNPW060327K0BEEA | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060327K0BEEN vs TNPW060327K0BEEA |
MCT06030D2702BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 27000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060327K0BEEN vs MCT06030D2702BP500 |