Part Details for WF06R1650FTLQ by Walsin Technology Corporation
Overview of WF06R1650FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1650FTLQ
WF06R1650FTLQ CAD Models
WF06R1650FTLQ Part Data Attributes
|
WF06R1650FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1650FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1650FTLQ
This table gives cross-reference parts and alternative options found for WF06R1650FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1650FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J165RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 165ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06R1650FTLQ vs RP73F1J165RFTDF |
RTX031650FDP4 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R1650FTLQ vs RTX031650FDP4 |
RTX031650FDTP | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R1650FTLQ vs RTX031650FDTP |
CRT0603-FY-1650ELF | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06R1650FTLQ vs CRT0603-FY-1650ELF |
PRC0603TC25Y165R+-1% | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R1650FTLQ vs PRC0603TC25Y165R+-1% |
RN731JTTDD1650F25 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R1650FTLQ vs RN731JTTDD1650F25 |
AR03FTCX1650 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R1650FTLQ vs AR03FTCX1650 |
ARG03FTC1650 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R1650FTLQ vs ARG03FTC1650 |
RP73F1J165RFTDG | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R1650FTLQ vs RP73F1J165RFTDG |
RT0603FRD07165RL | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1650FTLQ vs RT0603FRD07165RL |