Part Details for CRT0603-FY-1650ELF by Bourns Inc
Overview of CRT0603-FY-1650ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FY-1650ELF
CRT0603-FY-1650ELF CAD Models
CRT0603-FY-1650ELF Part Data Attributes
|
CRT0603-FY-1650ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FY-1650ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FY-1650ELF
This table gives cross-reference parts and alternative options found for CRT0603-FY-1650ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FY-1650ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J165RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 165ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FY-1650ELF vs RP73F1J165RFTDF |
RTX031650FDP4 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-FY-1650ELF vs RTX031650FDP4 |
RTX031650FDTP | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-FY-1650ELF vs RTX031650FDTP |
PRC0603TC25Y165R+-1% | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FY-1650ELF vs PRC0603TC25Y165R+-1% |
RN731JTTDD1650F25 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FY-1650ELF vs RN731JTTDD1650F25 |
AR03FTCX1650 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FY-1650ELF vs AR03FTCX1650 |
ARG03FTC1650 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FY-1650ELF vs ARG03FTC1650 |
RP73F1J165RFTDG | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-FY-1650ELF vs RP73F1J165RFTDG |
RT0603FRD07165RL | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FY-1650ELF vs RT0603FRD07165RL |
NTRA06HF1650CTRQYF | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-FY-1650ELF vs NTRA06HF1650CTRQYF |