Part Details for WF06R1620DTLQ by Walsin Technology Corporation
Overview of WF06R1620DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1620DTLQ
WF06R1620DTLQ CAD Models
WF06R1620DTLQ Part Data Attributes
|
WF06R1620DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1620DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1620DTLQ
This table gives cross-reference parts and alternative options found for WF06R1620DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1620DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064461621L | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1620DTLQ vs 239064461621L |
BLU0603M-1620-DT25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1620DTLQ vs BLU0603M-1620-DT25Q |
AR03DBCX1620N | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06R1620DTLQ vs AR03DBCX1620N |
AT0603DRD07162RL | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1620DTLQ vs AT0603DRD07162RL |
TP0325D1620RCE | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R1620DTLQ vs TP0325D1620RCE |
RP73F1J162RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 162ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06R1620DTLQ vs RP73F1J162RDTG |
PRC0603TTC25X162R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R1620DTLQ vs PRC0603TTC25X162R+-0.5% |
RN731JLTD1620D25 | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R1620DTLQ vs RN731JLTD1620D25 |
BLU0603ER-1620-DT25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1620DTLQ vs BLU0603ER-1620-DT25Q |
RTX031620DDP4 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R1620DTLQ vs RTX031620DDP4 |