Part Details for RP73F1J162RDTG by TE Connectivity
Overview of RP73F1J162RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J162RDTG
RP73F1J162RDTG CAD Models
RP73F1J162RDTG Part Data Attributes
|
RP73F1J162RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J162RDTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 162ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J162RDTG
This table gives cross-reference parts and alternative options found for RP73F1J162RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J162RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064461621L | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J162RDTG vs 239064461621L |
BLU0603M-1620-DT25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J162RDTG vs BLU0603M-1620-DT25Q |
AR03DBCX1620N | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J162RDTG vs AR03DBCX1620N |
AT0603DRD07162RL | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J162RDTG vs AT0603DRD07162RL |
TP0325D1620RCE | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J162RDTG vs TP0325D1620RCE |
PRC0603TTC25X162R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J162RDTG vs PRC0603TTC25X162R+-0.5% |
RN731JLTD1620D25 | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J162RDTG vs RN731JLTD1620D25 |
BLU0603ER-1620-DT25Q | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J162RDTG vs BLU0603ER-1620-DT25Q |
RTX031620DDP4 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J162RDTG vs RTX031620DDP4 |
PRC0603TC25162R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J162RDTG vs PRC0603TC25162R+/-0.5% |