WF04W51R0DALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04W51R0DALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for WF04W51R0DALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04W51R0DALQ by Walsin Technology Corporation

WF04W51R0DALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. WF04W51R0DALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04W51R0DALQ

This table gives cross-reference parts and alternative options found for WF04W51R0DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04W51R0DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0402DTT51R0 Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04W51R0DALQ vs RTAN0402DTT51R0
NTR04D51R0BTR1KF Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, NIC Components Corp WF04W51R0DALQ vs NTR04D51R0BTR1KF
RT0402DRB0751RL Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04W51R0DALQ vs RT0402DRB0751RL
NTR04D51R0BTRF Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp WF04W51R0DALQ vs NTR04D51R0BTRF
AR02DBBY0510 Fixed Resistor, Thin Film, 0.0625W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04W51R0DALQ vs AR02DBBY0510
AR02DTBX0510 Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04W51R0DALQ vs AR02DTBX0510
RTAN0402DKT51R0 Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04W51R0DALQ vs RTAN0402DKT51R0
RT0402DRB1051RL Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04W51R0DALQ vs RT0402DRB1051RL
WF04W51R0DTLQ Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04W51R0DALQ vs WF04W51R0DTLQ
RNCF0402DTT51R0 Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04W51R0DALQ vs RNCF0402DTT51R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04W51R0DALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04W51R0DALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04W51R0DALQ would you like to use for your alert(s)?
  • Please alert me when WF04W51R0DALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04W51R0DALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04W51R0DALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04W51R0DALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04W51R0DALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04W51R0DALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: