Part Details for NTR04D51R0BTR1KF by NIC Components Corp
Overview of NTR04D51R0BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04D51R0BTR1KF
NTR04D51R0BTR1KF CAD Models
NTR04D51R0BTR1KF Part Data Attributes
|
NTR04D51R0BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D51R0BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D51R0BTR1KF
This table gives cross-reference parts and alternative options found for NTR04D51R0BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D51R0BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DTT51R0 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D51R0BTR1KF vs RTAN0402DTT51R0 |
RT0402DRB0751RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D51R0BTR1KF vs RT0402DRB0751RL |
NTR04D51R0BTRF | Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR04D51R0BTR1KF vs NTR04D51R0BTRF |
AR02DBBY0510 | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04D51R0BTR1KF vs AR02DBBY0510 |
WF04W51R0DALQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D51R0BTR1KF vs WF04W51R0DALQ |
AR02DTBX0510 | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04D51R0BTR1KF vs AR02DTBX0510 |
RTAN0402DKT51R0 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D51R0BTR1KF vs RTAN0402DKT51R0 |
RT0402DRB1051RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D51R0BTR1KF vs RT0402DRB1051RL |
WF04W51R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D51R0BTR1KF vs WF04W51R0DTLQ |
RNCF0402DTT51R0 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D51R0BTR1KF vs RNCF0402DTT51R0 |