Part Details for WF04U34R8FALQ by Walsin Technology Corporation
Overview of WF04U34R8FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U34R8FALQ
WF04U34R8FALQ CAD Models
WF04U34R8FALQ Part Data Attributes
|
WF04U34R8FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U34R8FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U34R8FALQ
This table gives cross-reference parts and alternative options found for WF04U34R8FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U34R8FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRD1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U34R8FALQ vs RT0402FRD1034R8L |
AT0402FRD0734R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U34R8FALQ vs AT0402FRD0734R8L |
RP73PF1E34R8FTD | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U34R8FALQ vs RP73PF1E34R8FTD |
SF04R34R8FALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U34R8FALQ vs SF04R34R8FALQ |
SF04R34R8FTL | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U34R8FALQ vs SF04R34R8FTL |
RTX0234R8FDH3 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U34R8FALQ vs RTX0234R8FDH3 |
AR02FTC34R8N | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04U34R8FALQ vs AR02FTC34R8N |
AR02FBC34R8N | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04U34R8FALQ vs AR02FBC34R8N |
WF04R34R8FALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U34R8FALQ vs WF04R34R8FALQ |
RTX0234R8FDH4 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U34R8FALQ vs RTX0234R8FDH4 |