Part Details for AR02FBC34R8N by Viking Tech Corp
Overview of AR02FBC34R8N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBC34R8N
AR02FBC34R8N CAD Models
AR02FBC34R8N Part Data Attributes
|
AR02FBC34R8N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBC34R8N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBC34R8N
This table gives cross-reference parts and alternative options found for AR02FBC34R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBC34R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402FTE34R8 | Fixed Resistor, Thin Film, 0.063W, 34.8ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FBC34R8N vs RNCF0402FTE34R8 |
WF04U34R8FALQ | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FBC34R8N vs WF04U34R8FALQ |
AT0402FRD0734R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBC34R8N vs AT0402FRD0734R8L |
SF04R34R8FTL | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FBC34R8N vs SF04R34R8FTL |
AR02FBCX34R8 | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02FBC34R8N vs AR02FBCX34R8 |
RTX0234R8FDH4 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02FBC34R8N vs RTX0234R8FDH4 |
NTR04F34R8CTR1KF | Fixed Resistor, Thin Film, 0.063W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02FBC34R8N vs NTR04F34R8CTR1KF |
RT0402FRD1334R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBC34R8N vs RT0402FRD1334R8L |
RP73PF1E34R8FTDF | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBC34R8N vs RP73PF1E34R8FTDF |
NTR04F34R8CTRF | Fixed Resistor, Thin Film, 0.063W, 34.8ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02FBC34R8N vs NTR04F34R8CTRF |