Part Details for WF04U1503DALQ by Walsin Technology Corporation
Overview of WF04U1503DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U1503DALQ
WF04U1503DALQ CAD Models
WF04U1503DALQ Part Data Attributes
|
WF04U1503DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U1503DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04U1503DALQ
This table gives cross-reference parts and alternative options found for WF04U1503DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U1503DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402150K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U1503DALQ vs CMP0402150K0.5%25PPM/KNP10 |
RT0402DRD07150KL | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U1503DALQ vs RT0402DRD07150KL |
AR02DTCX1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04U1503DALQ vs AR02DTCX1503 |
AR02DBC1503 | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04U1503DALQ vs AR02DBC1503 |
RNCF0402DKE150K | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U1503DALQ vs RNCF0402DKE150K |
NTR04D1503CTR1KF | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04U1503DALQ vs NTR04D1503CTR1KF |
PRC0402TTC25150K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | WF04U1503DALQ vs PRC0402TTC25150K+/-0.5% |
RNCF0402DTE150K | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U1503DALQ vs RNCF0402DTE150K |
ARG02DTC1503 | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04U1503DALQ vs ARG02DTC1503 |
CRT0402-DY-1503GST | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04U1503DALQ vs CRT0402-DY-1503GST |