Part Details for CRT0402-DY-1503GST by Bourns Inc
Overview of CRT0402-DY-1503GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-1503GST
CRT0402-DY-1503GST CAD Models
CRT0402-DY-1503GST Part Data Attributes
|
CRT0402-DY-1503GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-1503GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DY-1503GST
This table gives cross-reference parts and alternative options found for CRT0402-DY-1503GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-1503GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402150K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DY-1503GST vs CMP0402150K0.5%25PPM/KNP10 |
RT0402DRD07150KL | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-DY-1503GST vs RT0402DRD07150KL |
AR02DTCX1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-DY-1503GST vs AR02DTCX1503 |
AR02DBC1503 | Fixed Resistor, Thin Film, 0.5W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRT0402-DY-1503GST vs AR02DBC1503 |
RNCF0402DKE150K | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-1503GST vs RNCF0402DKE150K |
NTR04D1503CTR1KF | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CRT0402-DY-1503GST vs NTR04D1503CTR1KF |
PRC0402TTC25150K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DY-1503GST vs PRC0402TTC25150K+/-0.5% |
RNCF0402DTE150K | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-1503GST vs RNCF0402DTE150K |
ARG02DTC1503 | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-DY-1503GST vs ARG02DTC1503 |
RT0402DRD10150KL | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-DY-1503GST vs RT0402DRD10150KL |