Part Details for WF04T1042CVLQ by Walsin Technology Corporation
Overview of WF04T1042CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04T1042CVLQ
WF04T1042CVLQ CAD Models
WF04T1042CVLQ Part Data Attributes
|
WF04T1042CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04T1042CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04T1042CVLQ
This table gives cross-reference parts and alternative options found for WF04T1042CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04T1042CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N040210K40,25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T1042CVLQ vs CMP-N040210K40,25%50PPM/KNS |
CMP040210K40,25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T1042CVLQ vs CMP040210K40,25%50PPM/KNP20 |
CMP040210K40,25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T1042CVLQ vs CMP040210K40,25%50PPM/KNS |
WF04T1042CTLQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T1042CVLQ vs WF04T1042CTLQ |
SF04T1042CALQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T1042CVLQ vs SF04T1042CALQ |
SF04Q1042CTLA | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T1042CVLQ vs SF04Q1042CTLA |
RN73H1EGTP1042C50 | Fixed Resistor, Metal Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04T1042CVLQ vs RN73H1EGTP1042C50 |
RBS04CTS1042 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | WF04T1042CVLQ vs RBS04CTS1042 |
RN73H1ETTP1042C50 | Fixed Resistor, Thin Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04T1042CVLQ vs RN73H1ETTP1042C50 |