Part Details for SF04Q1042CTLA by Walsin Technology Corporation
Overview of SF04Q1042CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q1042CTLA
SF04Q1042CTLA CAD Models
SF04Q1042CTLA Part Data Attributes
|
SF04Q1042CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q1042CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q1042CTLA
This table gives cross-reference parts and alternative options found for SF04Q1042CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q1042CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N040210K40,25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q1042CTLA vs CMP-N040210K40,25%50PPM/KNS |
CMP040210K40,25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q1042CTLA vs CMP040210K40,25%50PPM/KNP20 |
CMP040210K40,25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q1042CTLA vs CMP040210K40,25%50PPM/KNS |
WF04T1042CTLQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q1042CTLA vs WF04T1042CTLQ |
WF04T1042CVLQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q1042CTLA vs WF04T1042CVLQ |
SF04T1042CALQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q1042CTLA vs SF04T1042CALQ |
RN73H1EGTP1042C50 | Fixed Resistor, Metal Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04Q1042CTLA vs RN73H1EGTP1042C50 |
RBS04CTS1042 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04Q1042CTLA vs RBS04CTS1042 |
RN73H1ETTP1042C50 | Fixed Resistor, Thin Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04Q1042CTLA vs RN73H1ETTP1042C50 |