Part Details for WF04R78R7FTLQ by Walsin Technology Corporation
Overview of WF04R78R7FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R78R7FTLQ
WF04R78R7FTLQ CAD Models
WF04R78R7FTLQ Part Data Attributes
|
WF04R78R7FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R78R7FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R78R7FTLQ
This table gives cross-reference parts and alternative options found for WF04R78R7FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R78R7FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R78R7FALQ | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R78R7FTLQ vs SF04R78R7FALQ |
RP73PF1E78R7FTDF | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R78R7FTLQ vs RP73PF1E78R7FTDF |
RP73PF1E78R7FTD | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R78R7FTLQ vs RP73PF1E78R7FTD |
AR02FTCX78R7 | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R78R7FTLQ vs AR02FTCX78R7 |
RP73PF1E78R7FTG | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R78R7FTLQ vs RP73PF1E78R7FTG |
AR02FBC78R7 | Fixed Resistor, Thin Film, 0.5W, 78.7ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04R78R7FTLQ vs AR02FBC78R7 |
RT0402FRD1078R7L | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R78R7FTLQ vs RT0402FRD1078R7L |
ARG02FTC78R7 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R78R7FTLQ vs ARG02FTC78R7 |
WF04U78R7FALQ | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R78R7FTLQ vs WF04U78R7FALQ |
AS0402E78R7F-T10 | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R78R7FTLQ vs AS0402E78R7F-T10 |