Part Details for AR02FTCX78R7 by Viking Tech Corp
Overview of AR02FTCX78R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FTCX78R7
AR02FTCX78R7 CAD Models
AR02FTCX78R7 Part Data Attributes
|
AR02FTCX78R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FTCX78R7
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FTCX78R7
This table gives cross-reference parts and alternative options found for AR02FTCX78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FTCX78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE78R7F-T10 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FTCX78R7 vs AF0402AE78R7F-T10 |
CRT0402-FY-78R7GST | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02FTCX78R7 vs CRT0402-FY-78R7GST |
RT0402FRD1378R7L | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FTCX78R7 vs RT0402FRD1378R7L |
RP73PF1E78R7FTDF | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FTCX78R7 vs RP73PF1E78R7FTDF |
RTX0278R7FDH4 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02FTCX78R7 vs RTX0278R7FDH4 |
AR02FBC78R7N | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AR02FTCX78R7 vs AR02FBC78R7N |
AT0402FRD0778R7L | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FTCX78R7 vs AT0402FRD0778R7L |
MF04R78R7FTL | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FTCX78R7 vs MF04R78R7FTL |
RTAN0402FTE78R7 | Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FTCX78R7 vs RTAN0402FTE78R7 |
RNCF0402FTE78R7 | Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02FTCX78R7 vs RNCF0402FTE78R7 |