Part Details for WF04R6802CTLQ by Walsin Technology Corporation
Overview of WF04R6802CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R6802CTLQ
WF04R6802CTLQ CAD Models
WF04R6802CTLQ Part Data Attributes
|
WF04R6802CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R6802CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04R6802CTLQ
This table gives cross-reference parts and alternative options found for WF04R6802CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R6802CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402CTE68K0 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R6802CTLQ vs RNCF0402CTE68K0 |
NTR04C6802CTR1KF | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04R6802CTLQ vs NTR04C6802CTR1KF |
RT0402CRD1068KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF04R6802CTLQ vs RT0402CRD1068KL |
WF04R6802CALQ | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6802CTLQ vs WF04R6802CALQ |
WF04U6802CALQ | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6802CTLQ vs WF04U6802CALQ |
RT0402CRD0768KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R6802CTLQ vs RT0402CRD0768KL |
NTR04C6802CTRF | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | WF04R6802CTLQ vs NTR04C6802CTRF |
239060756803L | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R6802CTLQ vs 239060756803L |
RTX026802CDH2 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R6802CTLQ vs RTX026802CDH2 |
SF04R6802CTL | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6802CTLQ vs SF04R6802CTL |