Part Details for NTR04C6802CTR1KF by NIC Components Corp
Overview of NTR04C6802CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04C6802CTR1KF
NTR04C6802CTR1KF CAD Models
NTR04C6802CTR1KF Part Data Attributes
|
NTR04C6802CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C6802CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C6802CTR1KF
This table gives cross-reference parts and alternative options found for NTR04C6802CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C6802CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026802CDH2 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04C6802CTR1KF vs RTX026802CDH2 |
AT0402CRD0768KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6802CTR1KF vs AT0402CRD0768KL |
AR02CTC6802N | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | NTR04C6802CTR1KF vs AR02CTC6802N |
NTR04C6802CTRF | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR04C6802CTR1KF vs NTR04C6802CTRF |
RNCF0402CTE68K0 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C6802CTR1KF vs RNCF0402CTE68K0 |
RTX026802CDH4 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04C6802CTR1KF vs RTX026802CDH4 |
RT0402CRD1368KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6802CTR1KF vs RT0402CRD1368KL |
239060756803L | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6802CTR1KF vs 239060756803L |
9T04021A6802CAPF3 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6802CTR1KF vs 9T04021A6802CAPF3 |
WF04U6802CALQ | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04C6802CTR1KF vs WF04U6802CALQ |