Part Details for WF04H30R9DTL by Walsin Technology Corporation
Overview of WF04H30R9DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H30R9DTL
WF04H30R9DTL CAD Models
WF04H30R9DTL Part Data Attributes
|
WF04H30R9DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H30R9DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H30R9DTL
This table gives cross-reference parts and alternative options found for WF04H30R9DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H30R9DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K30R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WF04H30R9DTL vs RMSW10K30R9DB |
ERJ2RKD30R9X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WF04H30R9DTL vs ERJ2RKD30R9X |
SF04H30R9DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04H30R9DTL vs SF04H30R9DBL |
RCS1005D30R9CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | WF04H30R9DTL vs RCS1005D30R9CS |
RCS1005D30R9AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | WF04H30R9DTL vs RCS1005D30R9AS |
TSR16UTD30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | WF04H30R9DTL vs TSR16UTD30R9V |
CR10-30R9DB | Fixed Resistor, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | WF04H30R9DTL vs CR10-30R9DB |
CR-02DLF--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04H30R9DTL vs CR-02DLF--30R9 |
RC0402DR-1330R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H30R9DTL vs RC0402DR-1330R9P |
RMC1/16SK30R9DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WF04H30R9DTL vs RMC1/16SK30R9DTH |