Part Details for RCS1005D30R9AS by Samsung Electro-Mechanics
Overview of RCS1005D30R9AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D30R9AS
RCS1005D30R9AS CAD Models
RCS1005D30R9AS Part Data Attributes
|
RCS1005D30R9AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D30R9AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D30R9AS
This table gives cross-reference parts and alternative options found for RCS1005D30R9AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D30R9AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K30R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D30R9AS vs RMSW10K30R9DB |
ERJ2RKD30R9X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RCS1005D30R9AS vs ERJ2RKD30R9X |
SF04H30R9DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005D30R9AS vs SF04H30R9DBL |
RCS1005D30R9CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RCS1005D30R9AS vs RCS1005D30R9CS |
WF04H30R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005D30R9AS vs WF04H30R9DTL |
TSR16UTD30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RCS1005D30R9AS vs TSR16UTD30R9V |
CR10-30R9DB | Fixed Resistor, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RCS1005D30R9AS vs CR10-30R9DB |
CR-02DLF--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D30R9AS vs CR-02DLF--30R9 |
RC0402DR-1330R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D30R9AS vs RC0402DR-1330R9P |
RMC1/16SK30R9DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D30R9AS vs RMC1/16SK30R9DTH |