WF04F4870BALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04F4870BALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for WF04F4870BALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04F4870BALQ by Walsin Technology Corporation

WF04F4870BALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
487 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. WF04F4870BALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04F4870BALQ

This table gives cross-reference parts and alternative options found for WF04F4870BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F4870BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP0402487R0.1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic WF04F4870BALQ vs CMP0402487R0.1%15PPM/KNS
RTX024870BCH3 Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F4870BALQ vs RTX024870BCH3
PRC0402TTC15487R+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Precision Resistive Products Inc WF04F4870BALQ vs PRC0402TTC15487R+/-0.05%
RNCF0402BKS487R Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04F4870BALQ vs RNCF0402BKS487R
RT0402WRC13487RL Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04F4870BALQ vs RT0402WRC13487RL
AR02ABNX4870 Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04F4870BALQ vs AR02ABNX4870
AR02ATNY4870 Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04F4870BALQ vs AR02ATNY4870
NTR04B4870NTR1KF Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp WF04F4870BALQ vs NTR04B4870NTR1KF
AMF0402487R0.1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic WF04F4870BALQ vs AMF0402487R0.1%15PPM/KNP10
RNCF0402ATS487R Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04F4870BALQ vs RNCF0402ATS487R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04F4870BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04F4870BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04F4870BALQ would you like to use for your alert(s)?
  • Please alert me when WF04F4870BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04F4870BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04F4870BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04F4870BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04F4870BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04F4870BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: