Part Details for RT0402WRC13487RL by YAGEO Corporation
Overview of RT0402WRC13487RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRC13487RL
RT0402WRC13487RL CAD Models
RT0402WRC13487RL Part Data Attributes
|
RT0402WRC13487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRC13487RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRC13487RL
This table gives cross-reference parts and alternative options found for RT0402WRC13487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRC13487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX024870BCTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | RT0402WRC13487RL vs RTX024870BCTH |
AR02ABNX4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs AR02ABNX4870 |
MCS0402-150.1%ATE0487R | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,487 OHMS,50WV,.1% +/-TOL,-15,15PPM TC,0402 CASE | RT0402WRC13487RL vs MCS0402-150.1%ATE0487R |
NTR04A4870NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | RT0402WRC13487RL vs NTR04A4870NTR1KF |
NTR04A4870NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs NTR04A4870NTRF |
RTAN0402BTS487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs RTAN0402BTS487R |
AR02ATNY4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs AR02ATNY4870 |
RTX024870BCH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | RT0402WRC13487RL vs RTX024870BCH3 |
RTAN0402AKS487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs RTAN0402AKS487R |
AR02ABNY4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRC13487RL vs AR02ABNY4870 |