Part Details for WF04B1151ATLQ by Walsin Technology Corporation
Overview of WF04B1151ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04B1151ATLQ
WF04B1151ATLQ CAD Models
WF04B1151ATLQ Part Data Attributes
|
WF04B1151ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04B1151ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04B1151ATLQ
This table gives cross-reference parts and alternative options found for WF04B1151ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04B1151ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABOY1151 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04B1151ATLQ vs AR02ABOY1151 |
AR02ATOX1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04B1151ATLQ vs AR02ATOX1151 |
AR02BBOY1151 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04B1151ATLQ vs AR02BBOY1151 |
NTR04B1151OTRF | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 0402, | NIC Components Corp | WF04B1151ATLQ vs NTR04B1151OTRF |
NTR04A1151OTR1KF | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, -3,3ppm/Cel, 0402, | NIC Components Corp | WF04B1151ATLQ vs NTR04A1151OTR1KF |
AR02BTOY1151 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04B1151ATLQ vs AR02BTOY1151 |
AR02ATOY1151 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04B1151ATLQ vs AR02ATOY1151 |
WF04B1151BALQ | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04B1151ATLQ vs WF04B1151BALQ |
WF04B1151AALQ | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04B1151ATLQ vs WF04B1151AALQ |
NTR04B1151OTR1KF | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 0402, | NIC Components Corp | WF04B1151ATLQ vs NTR04B1151OTR1KF |