NTR04B1151OTR1KF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 0402,

Overview of NTR04B1151OTR1KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR04B1151OTR1KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR04B1151OTR1KF by NIC Components Corp

NTR04B1151OTR1KF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
3 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. NTR04B1151OTR1KF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 0402,
    VS

Alternate Parts for NTR04B1151OTR1KF

This table gives cross-reference parts and alternative options found for NTR04B1151OTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B1151OTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR04A1151OTR1KF Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, -3,3ppm/Cel, 0402, NIC Components Corp NTR04B1151OTR1KF vs NTR04A1151OTR1KF
AR02BBOX1151 Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04B1151OTR1KF vs AR02BBOX1151
NTR04A1151OTRF Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, -3,3ppm/Cel, 0402, NIC Components Corp NTR04B1151OTR1KF vs NTR04A1151OTRF
AR02ATOX1151 Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04B1151OTR1KF vs AR02ATOX1151
NTR04B1151OTRF Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 0402, NIC Components Corp NTR04B1151OTR1KF vs NTR04B1151OTRF
AR02BTOY1151 Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04B1151OTR1KF vs AR02BTOY1151
WF04B1151AALQ Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation NTR04B1151OTR1KF vs WF04B1151AALQ
WF04B1151BTLQ Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation NTR04B1151OTR1KF vs WF04B1151BTLQ
AR02BBOY1151 Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04B1151OTR1KF vs AR02BBOY1151
WF04B1151BALQ Fixed Resistor, Thin Film, 0.1W, 1150ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation NTR04B1151OTR1KF vs WF04B1151BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR04B1151OTR1KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR04B1151OTR1KF by NIC Components Corp

  • Please alert me when NTR04B1151OTR1KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR04B1151OTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR04B1151OTR1KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR04B1151OTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR04B1151OTR1KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR04B1151OTR1KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: