Part Details for WEL4320CR094F-T5 by Thin Film Technology Corp (TFT)
Overview of WEL4320CR094F-T5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEL4320CR094F-T5
WEL4320CR094F-T5 CAD Models
WEL4320CR094F-T5 Part Data Attributes
|
WEL4320CR094F-T5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
WEL4320CR094F-T5
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Film, 3W, 0.094ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.094 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.531 V |
Alternate Parts for WEL4320CR094F-T5
This table gives cross-reference parts and alternative options found for WEL4320CR094F-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WEL4320CR094F-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WEL4320CR094F-T2 | Fixed Resistor, Metal Film, 3W, 0.094ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP | Thin Film Technology Corp (TFT) | WEL4320CR094F-T5 vs WEL4320CR094F-T2 |