Part Details for WEDF1M32B-70G2TI5A by Mercury Systems Inc
Overview of WEDF1M32B-70G2TI5A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEDF1M32B-70G2TI5A
WEDF1M32B-70G2TI5A CAD Models
WEDF1M32B-70G2TI5A Part Data Attributes
|
WEDF1M32B-70G2TI5A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WEDF1M32B-70G2TI5A
Mercury Systems Inc
Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 4M X 8 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.36 mm |
Alternate Parts for WEDF1M32B-70G2TI5A
This table gives cross-reference parts and alternative options found for WEDF1M32B-70G2TI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WEDF1M32B-70G2TI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WEDF1M32B-70G2UM5 | Flash Module, | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2UM5 |
WEDF1M32B-70G2TM5 | Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2TM5 |
WEDF1M32B-70G2TC5A | Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2TC5A |
WEDF1M32B-70G2UI5 | Flash Module, | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2UI5 |
WEDF1M32B-70G2TM5A | Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2TM5A |
WEDF1M32B-70G2UC5 | Flash Module, | Mercury Systems Inc | WEDF1M32B-70G2TI5A vs WEDF1M32B-70G2UC5 |